SN74AHCT374DGVR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,930
Unit Price: $0.61000
Datasheet

Similar


onsemi
In Stock: 2,497
Unit Price: $1.11000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT374DGVR

DigiKey Part Number
296-4743-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT374DGVR
Description
IC FF D-TYPE SGL 8-BIT 20-TVSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT374DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
130 MHz
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TVSOP
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,000In Stock
Ships from Rochester Electronics, LLC