
SN74AHC16541DGGR | |
|---|---|
DigiKey Part Number | 296-4575-2-ND - Tape & Reel (TR) 296-4575-1-ND - Cut Tape (CT) 296-4575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC16541DGGR |
Description | IC BUFF NON-INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16541DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.81000 | $2.81 |
| 10 | $2.06500 | $20.65 |
| 25 | $1.87920 | $46.98 |
| 100 | $1.67590 | $167.59 |
| 250 | $1.57892 | $394.73 |
| 500 | $1.52042 | $760.21 |
| 1,000 | $1.47231 | $1,472.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.43269 | $2,865.38 |
| 4,000 | $1.40009 | $5,600.36 |
| 6,000 | $1.38375 | $8,302.50 |
| 10,000 | $1.36566 | $13,656.60 |
| Unit Price without GST: | $2.81000 |
|---|---|
| Unit Price with GST: | $3.09100 |




