
SN74AC573QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC573QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC573QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AC573QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC573QPWRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 1.5V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.62000 | $1.62 |
| 10 | $1.17300 | $11.73 |
| 25 | $1.05920 | $26.48 |
| 100 | $0.93500 | $93.50 |
| 250 | $0.87576 | $218.94 |
| 500 | $0.84506 | $422.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77425 | $2,322.75 |
| 6,000 | $0.75646 | $4,538.76 |
| 9,000 | $0.74756 | $6,728.04 |
| 15,000 | $0.73769 | $11,065.35 |
| Unit Price without GST: | $1.62000 |
|---|---|
| Unit Price with GST: | $1.78200 |

