SN74LVC1T45YEPR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 32,075
Unit Price: $896.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,512
Unit Price: $587.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24,392
Unit Price: $494.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 309
Unit Price: $479.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: $4,494.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11,004.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6,071.65400
Datasheet

Similar


Analog Devices Inc.
In Stock: 69
Unit Price: $11,552.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,223
Unit Price: $6,919.00000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1T45YEPR

DigiKey Part Number
296-17207-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1T45YEPR
Description
IC XLTR VL BIDIR 6-DSBGA
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1T45YEPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes