SN65240PG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.98630
Datasheet
Mixed Technology TVS Device 1 Circuit 7V Through Hole 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65240PG4

DigiKey Part Number
SN65240PG4-ND
Manufacturer
Manufacturer Product Number
SN65240PG4
Description
TVS DEVICE MIXED 7V 8-PDIP
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 7V Through Hole 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN65240PG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Voltage - Clamping
7V
Technology
Mixed Technology
Number of Circuits
1
Applications
USB
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Tube
QuantityUnit PriceExt Price
450$1.18153$531.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.18153
Unit Price with GST:$1.29968