


CY74FCT573ATSOCT | |
|---|---|
DigiKey Part Number | 296-23216-2-ND - Tape & Reel (TR) 296-23216-1-ND - Cut Tape (CT) 296-23216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT573ATSOCT |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT573ATSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.66566 | $1,331.32 |
| 4,000 | $0.64828 | $2,593.12 |
| 6,000 | $0.63958 | $3,837.48 |
| 10,000 | $0.62994 | $6,299.40 |
| 14,000 | $0.62431 | $8,740.34 |
| 20,000 | $0.61889 | $12,377.80 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |

