SCANSTA112SM is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 105
Unit Price: $28.75000
Datasheet
Testing Equipment Interface 100-FBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCANSTA112SM

DigiKey Part Number
SCANSTA112SM-ND
Manufacturer
Manufacturer Product Number
SCANSTA112SM
Description
IC INTERFACE SPECIALIZED 100FBGA
Customer Reference
Detailed Description
Testing Equipment Interface 100-FBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
SCANSTA112SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Applications
Testing Equipment
Interface
IEEE 1149.1
Voltage - Supply
3V ~ 3.6V
Package / Case
100-LFBGA
Supplier Device Package
100-FBGA (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in AUD
Tray
QuantityUnit PriceExt Price
240$23.01392$5,523.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$23.01392
Unit Price with GST:$25.31531