
SCANSTA111MTX | |
---|---|
DigiKey Part Number | SCANSTA111MTX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCANSTA111MTX |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Customer Reference | |
Detailed Description | Testing Equipment Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SCANSTA111MTX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Testing Equipment | |
Interface | IEEE 1149.1 | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |