2SK3128(Q) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 970
Unit Price: $2.02000
Datasheet
N-Channel 30 V 60A (Ta) 150W (Tc) Through Hole TO-3P(N)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK3128(Q)

DigiKey Part Number
2SK3128(Q)-ND
Manufacturer
Manufacturer Product Number
2SK3128(Q)
Description
MOSFET N-CH 30V 60A TO3P
Customer Reference
Detailed Description
N-Channel 30 V 60A (Ta) 150W (Tc) Through Hole TO-3P(N)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P(N)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes