
SD3GDAIII/NOPB | |
|---|---|
DigiKey Part Number | 296-36877-ND |
Manufacturer | |
Manufacturer Product Number | SD3GDAIII/NOPB |
Description | EVAL BRD LMH0307 LMH0376 LMH0395 |
Customer Reference | |
Detailed Description | LMH0307, LMH0376, LMH0395 - Cable Equalizer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Cable Equalizer | |
Embedded | - | |
Utilized IC / Part | LMH0307, LMH0376, LMH0395 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

