Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4136N

DigiKey Part Number
296-9649-5-ND
Manufacturer
Manufacturer Product Number
RC4136N
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
RC4136N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1.7V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
140 nA
Voltage - Input Offset
500 µV
Current - Supply
5mA (x4 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,052
Check for Additional Incoming Stock
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$2.75000$2.75
10$2.02600$20.26
25$1.84440$46.11
100$1.64380$164.38
250$1.54832$387.08
500$1.49082$745.41
1,000$1.44347$1,443.47
2,500$1.39347$3,483.68
5,000$1.36333$6,816.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.75000
Unit Price with GST:$3.02500

Other Suppliers on DigiKey

109,657In Stock
Ships from Rochester Electronics, LLC