
PTH08000WAST | |
|---|---|
DigiKey Part Number | PTH08000WAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH08000WAST |
Description | DC DC CONVERTER 0.9-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08000WAST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.25A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.83996 | $3,959.99 |
| Unit Price without GST: | $15.83996 |
|---|---|
| Unit Price with GST: | $17.42396 |

