PTH05050YAZT is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $13.79156
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $15.39594
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 6A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH05050YAZT

DigiKey Part Number
PTH05050YAZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTH05050YAZT
Description
DC DC CONVERTER 0.55-1.8V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 6A 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH05050YAZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 1,250 View Now
Last Time Buy Date: 31/10/2026
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$28.72372$7,180.93
Manufacturers Standard Package
Unit Price without GST:$28.72372
Unit Price with GST:$31.59609

Other Suppliers on DigiKey

1,250In Stock
Ships from Rochester Electronics, LLC