
PTB48600AAS | |
|---|---|
DigiKey Part Number | 296-20353-ND |
Manufacturer | |
Manufacturer Product Number | PTB48600AAS |
Description | DC DC CONVERTER +/-5V 85W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 8.5A, 8.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTB48600AAS Models |
Category | Current - Output (Max) 8.5A, 8.5A |
Mfr | Power (Watts) 85 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Features Remote On/Off, OCP, OTP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 36V | Mounting Type Surface Mount |
Voltage - Input (Max) 75V | Package / Case 8-SMD Module |
Voltage - Output 1 | Size / Dimension 2.22" L x 1.89" W x 0.50" H (56.4mm x 48.0mm x 12.7mm) |
Voltage - Output 2 -5V | Base Product Number |

