
PT6523LT | |
|---|---|
DigiKey Part Number | PT6523LT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT6523LT |
Description | DC DC CONVERTER 2.5V 20W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 8A 3.1V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module |
Voltage - Input (Min) 3.1V | Size / Dimension 1.71" L x 1.22" W x 0.42" H (43.4mm x 31.0mm x 10.7mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |

