
PT6476N | |
|---|---|
DigiKey Part Number | 2156-PT6476N-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT6476N |
Description | DC DC CONVERTER 1.2V 14A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 14A 2.95V - 3.65V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 3.65V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 14A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.71" L x 0.48" W x 0.68" H (43.4mm x 12.2mm x 17.3mm) | |
Base Product Number |
| Tray: | 69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | $33.00077 | $429.01 |
| Unit Price without GST: | $33.00077 |
|---|---|
| Unit Price with GST: | $36.30085 |

