
PGA308AIDGSRG4 | |
---|---|
DigiKey Part Number | PGA308AIDGSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA308AIDGSRG4 |
Description | IC PROG SENSOR SGL COND 10-MSOP |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Voltage Output 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA308AIDGSRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 1.6 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.82992 | $9,574.80 |
Unit Price without GST: | $3.82992 |
---|---|
Unit Price with GST: | $4.21291 |