
TPS3808G50QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-23126-2-ND - Tape & Reel (TR) 296-23126-1-ND - Cut Tape (CT) 296-23126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808G50QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808G50QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.26400 | $22.64 |
| 25 | $2.06320 | $51.58 |
| 100 | $1.84300 | $184.30 |
| 250 | $1.73796 | $434.49 |
| 500 | $1.67460 | $837.30 |
| 1,000 | $1.62244 | $1,622.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.55804 | $4,674.12 |
| 6,000 | $1.52653 | $9,159.18 |
| 9,000 | $1.51075 | $13,596.75 |
| Unit Price without GST: | $3.07000 |
|---|---|
| Unit Price with GST: | $3.37700 |












