OPA847IDBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,907
Unit Price: $14.40000
Datasheet
Voltage Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA847IDBVTG4

DigiKey Part Number
OPA847IDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA847IDBVTG4
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA847IDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
950V/µs
Gain Bandwidth Product
3.9 GHz
Current - Input Bias
19 µA
Voltage - Input Offset
100 µV
Current - Supply
18.1mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes