Similar

OPA561PWP/2K | |
|---|---|
DigiKey Part Number | 296-39137-2-ND - Tape & Reel (TR) 296-39137-1-ND - Cut Tape (CT) 296-39137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA561PWP/2K |
Description | IC OPAMP GP 1 CIRCUIT 20HTSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA561PWP/2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 50V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 50mA | |
Current - Output / Channel | 1.2 A | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.46321 | $20,926.42 |
| Unit Price without GST: | $17.43000 |
|---|---|
| Unit Price with GST: | $19.17300 |


