




PML50RFVW | |
|---|---|
DigiKey Part Number | PML50RFVW-ND |
Manufacturer | |
Manufacturer Product Number | PML50RFVW |
Description | LED PNL IND RED CLEAR 17.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 5V ~ 28V 20mA Wire Leads - 5.5" (139.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | PML50RFVW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 5V ~ 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.53mm) | |
Lens Size | 17.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 950mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.5" (139.70mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.82000 | $23.82 |
| 10 | $18.15100 | $181.51 |
| 100 | $15.22390 | $1,522.39 |
| 500 | $14.42880 | $7,214.40 |
| 1,000 | $14.01003 | $14,010.03 |
| Unit Price without GST: | $23.82000 |
|---|---|
| Unit Price with GST: | $26.20200 |











