
SIT9366AE-2BF-33E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AE-2BF-33E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AE-2BF-33E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.05000 | $47.05 |
| 10 | $40.90400 | $409.04 |
| 25 | $38.69080 | $967.27 |
| 50 | $37.09920 | $1,854.96 |
| 100 | $35.57460 | $3,557.46 |
| 250 | $34.70508 | $8,676.27 |
| Unit Price without GST: | $47.05000 |
|---|---|
| Unit Price with GST: | $51.75500 |

