


LP5990TMX-3.6/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5990TMX-3.6/NOPBTR-ND - Tape & Reel (TR) 296-LP5990TMX-3.6/NOPBCT-ND - Cut Tape (CT) 296-LP5990TMX-3.6/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5990TMX-3.6/NOPB |
Description | IC REG LINEAR 3.6V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5990TMX-3.6/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 55dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.87400 | $8.74 |
| 25 | $0.78640 | $19.66 |
| 100 | $0.69030 | $69.03 |
| 250 | $0.64440 | $161.10 |
| 500 | $0.61674 | $308.37 |
| 1,000 | $0.59401 | $594.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56591 | $1,697.73 |
| 6,000 | $0.55216 | $3,312.96 |
| 9,000 | $0.54527 | $4,907.43 |
| 15,000 | $0.53764 | $8,064.60 |
| 21,000 | $0.53318 | $11,196.78 |
| Unit Price without GST: | $1.23000 |
|---|---|
| Unit Price with GST: | $1.35300 |

