Video Amp, 1 Standard (General Purpose) SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA361AIDCKT

DigiKey Part Number
296-18695-2-ND - Tape & Reel (TR)
296-18695-1-ND - Cut Tape (CT)
296-18695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA361AIDCKT
Description
IC AMP GENERAL PURPOSE SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 1 Standard (General Purpose) SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
OPA361AIDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Standard (General Purpose)
Output Type
Rail-to-Rail
Number of Circuits
1
Slew Rate
-
Current - Supply
5.3 mA
Current - Output / Channel
80 mA
Voltage - Supply, Single/Dual (±)
2.5V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,295
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.79500$7.95
25$0.71360$17.84
100$0.62530$62.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.58320$145.80
500$0.55778$278.89
750$0.54505$408.79
1,250$0.53095$663.69
1,750$0.52271$914.74
2,500$0.51478$1,286.95
6,250$0.49771$3,110.69
12,500$0.48742$6,092.75
25,000$0.47895$11,973.75
Manufacturers Standard Package
Unit Price without GST:$1.11000
Unit Price with GST:$1.22100

Other Suppliers on DigiKey

61,715In Stock
Ships from Rochester Electronics, LLC