


OPA354AIDDAR | |
|---|---|
DigiKey Part Number | 296-OPA354AIDDARTR-ND - Tape & Reel (TR) 296-OPA354AIDDARCT-ND - Cut Tape (CT) 296-OPA354AIDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA354AIDDAR |
Description | IC OPAMP VFB 1 CIRCUIT 8SOPWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | OPA354AIDDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 10 | $2.61500 | $26.15 |
| 25 | $2.38880 | $59.72 |
| 100 | $2.13900 | $213.90 |
| 250 | $2.01984 | $504.96 |
| 500 | $1.94804 | $974.02 |
| 1,000 | $1.88896 | $1,888.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.82658 | $4,566.45 |
| 5,000 | $1.78898 | $8,944.90 |
| 7,500 | $1.77015 | $13,276.12 |
| Unit Price without GST: | $3.53000 |
|---|---|
| Unit Price with GST: | $3.88300 |

