
IRF24ER391J | |
|---|---|
DigiKey Part Number | 541-IRF24ER391JTR-ND - Tape & Reel (TR) 541-IRF24ER391JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF24ER391J |
Description | FIXED IND 390UH 95MA 10.5 OHM TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Wirewound Inductor 95 mA 10.5Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.5Ohm Max | |
Q @ Freq | 60 @ 796kHz | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.276" L (3.00mm x 7.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.27300 | $2.73 |
| 25 | $0.25280 | $6.32 |
| 50 | $0.23840 | $11.92 |
| 100 | $0.22480 | $22.48 |
| 250 | $0.20800 | $52.00 |
| 500 | $0.19608 | $98.04 |
| 1,000 | $0.18487 | $184.87 |
| 2,500 | $0.17104 | $427.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15177 | $1,517.70 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

