Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2836IDGSR

DigiKey Part Number
296-30117-2-ND - Tape & Reel (TR)
296-30117-1-ND - Cut Tape (CT)
296-30117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2836IDGSR
Description
IC OPAMP VFB 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2836IDGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
560V/µs
Gain Bandwidth Product
118 MHz
-3db Bandwidth
205 MHz
Current - Input Bias
650 nA
Voltage - Input Offset
65 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,972
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.39000$6.39
10$4.85100$48.51
25$4.46480$111.62
100$4.03930$403.93
250$3.83644$959.11
500$3.71416$1,857.08
1,000$3.61349$3,613.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.50724$8,768.10
Manufacturers Standard Package
Unit Price without GST:$6.39000
Unit Price with GST:$7.02900