
LMKDB1120Z85NPPR | |
|---|---|
DigiKey Part Number | 296-LMKDB1120Z85NPPRTR-ND - Tape & Reel (TR) 296-LMKDB1120Z85NPPRCT-ND - Cut Tape (CT) 296-LMKDB1120Z85NPPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMKDB1120Z85NPPR |
Description | IC CLOCK BUFFER PCIE 80-VFLGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 80-TLGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMKDB1120Z85NPPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | LP-HCSL | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.97V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFLGA Exposed Pad | |
Supplier Device Package | 80-TLGA (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 10 | $7.14200 | $71.42 |
| 25 | $6.60320 | $165.08 |
| 100 | $6.01030 | $601.03 |
| 250 | $5.72764 | $1,431.91 |
| 500 | $5.55728 | $2,778.64 |
| 1,000 | $5.41706 | $5,417.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.26903 | $13,172.57 |
| Unit Price without GST: | $9.30000 |
|---|---|
| Unit Price with GST: | $10.23000 |

