Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2211SPWP

DigiKey Part Number
OPA2211SPWP-ND
Manufacturer
Manufacturer Product Number
OPA2211SPWP
Description
IC OPAMP GP 2 CIRCUIT 20HTSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2211SPWP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
27V/µs
Gain Bandwidth Product
80 MHz
Current - Input Bias
60 nA
Voltage - Input Offset
50 µV
Current - Supply
3.6mA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.