Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25896RTWT

DigiKey Part Number
296-42631-2-ND - Tape & Reel (TR)
296-42631-1-ND - Cut Tape (CT)
296-42631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25896RTWT
Description
IC BATT CHG LI-ION 1CELL 24WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25896RTWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Current, Over Temperature
Charge Current - Max
3A
Battery Pack Voltage
-
Voltage - Supply (Max)
14V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.19000$7.19
10$5.46900$54.69
25$5.04000$126.00
100$4.56850$456.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.34364$1,085.91
500$4.20812$2,104.06
750$4.14024$3,105.18
1,250$4.06501$5,081.26
1,750$4.02107$7,036.87
2,500$3.97881$9,947.02
Manufacturers Standard Package
Unit Price without GST:$7.19000
Unit Price with GST:$7.90900

Other Suppliers on DigiKey

794In Stock
Ships from Rochester Electronics, LLC