


LMR38010FSQDDARQ1 | |
---|---|
DigiKey Part Number | 296-LMR38010FSQDDARQ1TR-ND - Tape & Reel (TR) 296-LMR38010FSQDDARQ1CT-ND - Cut Tape (CT) 296-LMR38010FSQDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38010FSQDDARQ1 |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR38010FSQDDARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.51000 | $5.51 |
10 | $4.15100 | $41.51 |
25 | $3.80920 | $95.23 |
100 | $3.43380 | $343.38 |
250 | $3.25492 | $813.73 |
500 | $3.14712 | $1,573.56 |
1,000 | $3.05834 | $3,058.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.96462 | $7,411.55 |
5,000 | $2.90817 | $14,540.85 |
Unit Price without GST: | $5.51000 |
---|---|
Unit Price with GST: | $6.06100 |