
MSP430G2533IPW28R | |
|---|---|
DigiKey Part Number | 296-41341-2-ND - Tape & Reel (TR) 296-41341-1-ND - Cut Tape (CT) 296-41341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2533IPW28R |
Description | IC MCU 16BIT 16KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2533IPW28R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.01000 | $5.01 |
| 10 | $3.76400 | $37.64 |
| 25 | $3.45280 | $86.32 |
| 100 | $3.11090 | $311.09 |
| 250 | $2.94780 | $736.95 |
| 500 | $2.84954 | $1,424.77 |
| 1,000 | $2.76863 | $2,768.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.70205 | $5,404.10 |
| 4,000 | $2.64724 | $10,588.96 |
| Unit Price without GST: | $5.01000 |
|---|---|
| Unit Price with GST: | $5.51100 |

