
MSP430G2513IRHB32R | |
|---|---|
DigiKey Part Number | 296-MSP430G2513IRHB32RTR-ND - Tape & Reel (TR) 296-MSP430G2513IRHB32RCT-ND - Cut Tape (CT) 296-MSP430G2513IRHB32RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2513IRHB32R |
Description | IC MCU 16BIT 16KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2513IRHB32R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.62000 | $4.62 |
| 10 | $3.46300 | $34.63 |
| 25 | $3.17400 | $79.35 |
| 100 | $2.85580 | $285.58 |
| 250 | $2.70404 | $676.01 |
| 500 | $2.61254 | $1,306.27 |
| 1,000 | $2.53723 | $2,537.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.44423 | $7,332.69 |
| Unit Price without GST: | $4.62000 |
|---|---|
| Unit Price with GST: | $5.08200 |

