
MSP430G2444IDA38R | |
|---|---|
DigiKey Part Number | 296-MSP430G2444IDA38RTR-ND - Tape & Reel (TR) 296-MSP430G2444IDA38RCT-ND - Cut Tape (CT) 296-MSP430G2444IDA38RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2444IDA38R |
Description | IC MCU 16BIT 8KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2444IDA38R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $4.18800 | $41.88 |
| 25 | $3.84680 | $96.17 |
| 100 | $3.47200 | $347.20 |
| 250 | $3.29316 | $823.29 |
| 500 | $3.18536 | $1,592.68 |
| 1,000 | $3.09667 | $3,096.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.02368 | $6,047.36 |
| 4,000 | $2.96361 | $11,854.44 |
| Unit Price without GST: | $5.55000 |
|---|---|
| Unit Price with GST: | $6.10500 |

