MSP430FR5730IPWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.98226
Datasheet
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FRAM 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5730IPWR

DigiKey Part Number
MSP430FR5730IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430FR5730IPWR
Description
IC MCU 16BIT 4KB FRAM 28TSSOP
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 24MHz 4KB (4K x 8) FRAM 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5730IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-TSSOP
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types