
MSP430FR2672TRHBR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2672TRHBRTR-ND - Tape & Reel (TR) 296-MSP430FR2672TRHBRCT-ND - Cut Tape (CT) 296-MSP430FR2672TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2672TRHBR |
Description | IC MCU 16BIT 8.5KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 8.5KB (8.5K x 8) FRAM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2672TRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $3.86300 | $38.63 |
| 25 | $3.54560 | $88.64 |
| 100 | $3.19560 | $319.56 |
| 250 | $3.02892 | $757.23 |
| 500 | $2.92840 | $1,464.20 |
| 1,000 | $2.84566 | $2,845.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.74344 | $8,230.32 |
| Unit Price without GST: | $5.14000 |
|---|---|
| Unit Price with GST: | $5.65400 |

