
MSP430F6723IPZR | |
|---|---|
DigiKey Part Number | 296-41335-2-ND - Tape & Reel (TR) 296-41335-1-ND - Cut Tape (CT) 296-41335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F6723IPZR |
Description | IC MCU 16BIT 64KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F6723IPZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b, 2x24b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.05000 | $11.05 |
| 10 | $8.53300 | $85.33 |
| 25 | $7.90520 | $197.63 |
| 100 | $7.21460 | $721.46 |
| 250 | $6.88556 | $1,721.39 |
| 500 | $6.68724 | $3,343.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.52396 | $6,523.96 |
| 2,000 | $6.38961 | $12,779.22 |
| Unit Price without GST: | $11.05000 |
|---|---|
| Unit Price with GST: | $12.15500 |

