
OPA2300AIDGST | |
|---|---|
DigiKey Part Number | 296-19736-2-ND - Tape & Reel (TR) 296-19736-1-ND - Cut Tape (CT) 296-19736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2300AIDGST |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2300AIDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 150 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 9.5mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.94000 | $3.94 |
| 10 | $2.94300 | $29.43 |
| 25 | $2.69120 | $67.28 |
| 100 | $2.41500 | $241.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.28312 | $570.78 |
| 500 | $2.20366 | $1,101.83 |
| 750 | $2.16385 | $1,622.89 |
| 1,250 | $2.11974 | $2,649.68 |
| 1,750 | $2.09394 | $3,664.39 |
| 2,500 | $2.06915 | $5,172.88 |
| 6,250 | $2.01577 | $12,598.56 |
| Unit Price without GST: | $3.94000 |
|---|---|
| Unit Price with GST: | $4.33400 |

