
MPY534LD | |
|---|---|
DigiKey Part Number | 2156-MPY534LD-TI-ND |
Manufacturer | |
Manufacturer Product Number | MPY534LD |
Description | IC PREC MULTIPLIER-DVDR 14CDIP |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 14-CDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $123.71250 | $494.85 |
| Unit Price without GST: | $123.71250 |
|---|---|
| Unit Price with GST: | $136.08375 |

