TO-100-10_4202488^A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPY534KH

DigiKey Part Number
2156-MPY534KH-TI-ND
Manufacturer
Manufacturer Product Number
MPY534KH
Description
IC ANALOG MULTIPLIER TO-100
Customer Reference
Detailed Description
Analog Multiplier 4-Quadrant TO-100-10
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Analog Multiplier
Number of Bits/Stages
4-Quadrant
Package / Case
TO-100-10 Metal Can
Supplier Device Package
TO-100-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $145.92 flat rate shipping fee will apply
All prices are in AUD
Tube
QuantityUnit PriceExt Price
7$68.97714$482.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$68.97714
Unit Price with GST:$75.87485