
TCAL9539RPWR | |
|---|---|
DigiKey Part Number | 296-TCAL9539RPWRTR-ND - Tape & Reel (TR) 296-TCAL9539RPWRCT-ND - Cut Tape (CT) 296-TCAL9539RPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL9539RPWR |
Description | 16-BIT I2C/SMBUS I/O EXPANDER WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 1 MHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 1.08V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.95000 | $2.95 |
| 10 | $2.18000 | $21.80 |
| 25 | $1.98560 | $49.64 |
| 100 | $1.77220 | $177.22 |
| 250 | $1.67048 | $417.62 |
| 500 | $1.66076 | $830.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.49641 | $4,489.23 |
| 6,000 | $1.46592 | $8,795.52 |
| 9,000 | $1.45065 | $13,055.85 |
| Unit Price without GST: | $2.95000 |
|---|---|
| Unit Price with GST: | $3.24500 |




