


LP3995ILD-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3995ILD-2.8/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3995ILD-2.8/NOPB |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2.92x3.29) |
Datasheet | Datasheet |
EDA/CAD Models | LP3995ILD-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.92x3.29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.84197 | $841.97 |
| 2,000 | $0.81698 | $1,633.96 |
| 3,000 | $0.80447 | $2,413.41 |
| 5,000 | $0.79061 | $3,953.05 |
| 7,000 | $0.78250 | $5,477.50 |
| 10,000 | $0.77472 | $7,747.20 |
| Unit Price without GST: | $0.84197 |
|---|---|
| Unit Price with GST: | $0.92617 |

