Parametric Equivalent
Parametric Equivalent



LP3985ITLX-285/NOPB | |
|---|---|
DigiKey Part Number | LP3985ITLX-285/NOPBTR-ND - Tape & Reel (TR) LP3985ITLX-285/NOPBCT-ND - Cut Tape (CT) LP3985ITLX-285/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985ITLX-285/NOPB |
Description | IC REG LIN 2.85V 150MA 5-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA (1.41x1.08) |
Datasheet | Datasheet |
EDA/CAD Models | LP3985ITLX-285/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-WFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.41x1.08) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.74600 | $18.65 |
| 100 | $0.65420 | $65.42 |
| 250 | $0.61044 | $152.61 |
| 500 | $0.58402 | $292.01 |
| 1,000 | $0.56228 | $562.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53543 | $1,606.29 |
| 6,000 | $0.52229 | $3,133.74 |
| 9,000 | $0.51571 | $4,641.39 |
| 15,000 | $0.50842 | $7,626.30 |
| 21,000 | $0.50416 | $10,587.36 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.28700 |



