
LP3972SQ-I514EV/NOPB | |
|---|---|
DigiKey Part Number | LP3972SQ-I514EV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3972SQ-I514EV/NOPB |
Description | EVAL BOARD FOR LP3972 |
Customer Reference | |
Detailed Description | LP3972 - 9 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 9 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | LP3972 | |
Note | - | |
Base Product Number |



