Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3961EMP-1.8/NOPB

DigiKey Part Number
LP3961EMP-1.8/NOPBTR-ND - Tape & Reel (TR)
LP3961EMP-1.8/NOPBCT-ND - Cut Tape (CT)
LP3961EMP-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3961EMP-1.8/NOPB
Description
IC REG LIN 1.8V 800MA SOT-223-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3961EMP-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 800mA
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,258
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.24000$5.24
10$3.94200$39.42
25$3.61880$90.47
100$3.26250$326.25
250$3.09288$773.22
500$2.99060$1,495.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.90642$2,906.42
2,000$2.83713$5,674.26
3,000$2.80243$8,407.29
5,000$2.76398$13,819.90
Manufacturers Standard Package
Unit Price without GST:$5.24000
Unit Price with GST:$5.76400