
AD8315-EVAL | |
|---|---|
DigiKey Part Number | AD8315-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD8315-EVAL |
Description | EVAL BOARD FOR AD8315 |
Customer Reference | |
Detailed Description | AD8315 - Detector Controller 100MHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Detector Controller | |
Frequency | 100MHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8315 | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 2.5GHz | |
Function | Detector Controller | |
Base Product Number |



