


LP3891ESX-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3891ESX-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LP3891ESX-1.5/NOPBCT-ND - Cut Tape (CT) 296-LP3891ESX-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3891ESX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 800MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3891ESX-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.56000 | $4.56 |
| 10 | $3.42300 | $34.23 |
| 25 | $3.13720 | $78.43 |
| 100 | $2.82200 | $282.20 |
| 250 | $2.67176 | $667.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.58122 | $1,290.61 |
| 1,000 | $2.50665 | $2,506.65 |
| 1,500 | $2.46931 | $3,703.97 |
| 2,500 | $2.42793 | $6,069.82 |
| 3,500 | $2.40374 | $8,413.09 |
| 5,000 | $2.38049 | $11,902.45 |
| Unit Price without GST: | $4.56000 |
|---|---|
| Unit Price with GST: | $5.01600 |

