Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LP3874EMPX-1.8/NOPB | |
|---|---|
DigiKey Part Number | LP3874EMPX-1.8/NOPBTR-ND - Tape & Reel (TR) LP3874EMPX-1.8/NOPBCT-ND - Cut Tape (CT) LP3874EMPX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3874EMPX-1.8/NOPB |
Description | IC REG LIN 1.8V 800MA SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3874EMPX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $3.29500 | $32.95 |
| 25 | $3.01680 | $75.42 |
| 100 | $2.71230 | $271.23 |
| 250 | $2.56684 | $641.71 |
| 500 | $2.47926 | $1,239.63 |
| 1,000 | $2.40712 | $2,407.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.34777 | $4,695.54 |
| 4,000 | $2.29891 | $9,195.64 |
| 6,000 | $2.27446 | $13,646.76 |
| Unit Price without GST: | $4.40000 |
|---|---|
| Unit Price with GST: | $4.84000 |



