LP3874EMPX-1.8/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,338
Unit Price: $4.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 916
Unit Price: $5.08000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1,370
Unit Price: $3.16659
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3874EMPX-1.8/NOPB

DigiKey Part Number
LP3874EMPX-1.8/NOPBTR-ND - Tape & Reel (TR)
LP3874EMPX-1.8/NOPBCT-ND - Cut Tape (CT)
LP3874EMPX-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3874EMPX-1.8/NOPB
Description
IC REG LIN 1.8V 800MA SOT-223-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-5
Datasheet
 Datasheet
EDA/CAD Models
LP3874EMPX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 800mA
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
15 mA
PSRR
73dB ~ 57dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-5, TO-261AB
Supplier Device Package
SOT-223-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.40000$4.40
10$3.29500$32.95
25$3.01680$75.42
100$2.71230$271.23
250$2.56684$641.71
500$2.47926$1,239.63
1,000$2.40712$2,407.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.34777$4,695.54
4,000$2.29891$9,195.64
6,000$2.27446$13,646.76
Manufacturers Standard Package
Unit Price without GST:$4.40000
Unit Price with GST:$4.84000