LP2954ISX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,468
Unit Price: $8.62000
Datasheet

Similar


Microchip Technology
In Stock: 438
Unit Price: $6.99000
Datasheet

Similar


Microchip Technology
In Stock: 648
Unit Price: $6.99000
Datasheet

Similar


Microchip Technology
In Stock: 506
Unit Price: $6.91000
Datasheet

Similar


Microchip Technology
In Stock: 384
Unit Price: $6.91000
Datasheet

Similar


Microchip Technology
In Stock: 497
Unit Price: $5.01000
Datasheet

Similar


Microchip Technology
In Stock: 167
Unit Price: $5.01000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2954ISX

DigiKey Part Number
LP2954ISXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2954ISX
Description
IC REG LINEAR 5V 250MA TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LP2954ISX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
33 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types